APT40GL120JU3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 18,24476 €
IGBT Module Trench Field Stop Single 1200 V 65 A 220 W Chassis, Stud Mount SOT-227
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT40GL120JU3

DigiKey Part Number
APT40GL120JU3-ND
Manufacturer
Manufacturer Product Number
APT40GL120JU3
Description
IGBT MOD 1200V 65A 220W SOT-227
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Single 1200 V 65 A 220 W Chassis, Stud Mount SOT-227
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Single
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
65 A
Power - Max
220 W
Vce(on) (Max) @ Vge, Ic
2.25V @ 15V, 35A
Current - Collector Cutoff (Max)
250 µA
Input Capacitance (Cies) @ Vce
1.95 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Chassis, Stud Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
SOT-227
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4218,24476 €766,28 €
Unit Price without VAT:18,24476 €
Unit Price with VAT:21,71126 €