
APT40DS04HJ | |
|---|---|
DigiKey Part Number | 150-APT40DS04HJ-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT40DS04HJ |
Description | BRIDGE RECT 1P 45V 40A SOT-227 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 45 V Chassis Mount SOT-227 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 580 mV @ 40 A |
Manufacturer Microsemi Corporation | Current - Reverse Leakage @ Vr 20 mA @ 45 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Chassis Mount |
Diode Type Single Phase | Package / Case SOT-227-4, miniBLOC |
Technology Schottky | Supplier Device Package SOT-227 |
Voltage - Peak Reverse (Max) 45 V | Base Product Number |
Current - Average Rectified (Io) 40 A |

