
APT40DR160HJ | |
|---|---|
DigiKey Part Number | APT40DR160HJ-ND |
Manufacturer | |
Manufacturer Product Number | APT40DR160HJ |
Description | BRIDGE RECT 1P 1.6KV 40A SOT-227 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.6 kV Chassis Mount SOT-227 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 40 A |
Manufacturer Microchip Technology | Current - Reverse Leakage @ Vr 20 µA @ 1600 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Diode Type Single Phase | Package / Case SOT-227-4, miniBLOC |
Technology Standard | Supplier Device Package SOT-227 |
Voltage - Peak Reverse (Max) 1.6 kV | Base Product Number |
Current - Average Rectified (Io) 40 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,71000 € | 15,71 € |
| Unit Price without VAT: | 15,71000 € |
|---|---|
| Unit Price with VAT: | 18,69490 € |

