
APT40DQ120BCTG | |
|---|---|
DigiKey Part Number | 150-APT40DQ120BCTG-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT40DQ120BCTG |
Description | DIODE ARRAY GP 1200V 40A TO247 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1200 V 40A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Microsemi Corporation | Reverse Recovery Time (trr) 350 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 1200 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-247 [B] |
Current - Average Rectified (Io) (per Diode) 40A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 3.3 V @ 40 A |

