Similar

APT36GA60SD15 | |
|---|---|
DigiKey Part Number | 150-APT36GA60SD15-ND |
Manufacturer | |
Manufacturer Product Number | APT36GA60SD15 |
Description | IGBT PT 600V 65A D3PAK |
Customer Reference | |
Detailed Description | IGBT PT 600 V 65 A 290 W Surface Mount D3PAK |
Datasheet | Datasheet |
Category | Switching Energy 307µJ (on), 254µJ (off) |
Manufacturer Microchip Technology | Input Type Standard |
Series | Gate Charge 102 nC |
Packaging Tube | Td (on/off) @ 25°C 16ns/122ns |
Part Status Obsolete | Test Condition 400V, 20A, 10Ohm, 15V |
IGBT Type PT | Reverse Recovery Time (trr) 19 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 65 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 109 A | Package / Case TO-268-3, D3PAK (2 Leads + Tab), TO-268AA |
Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 20A | Supplier Device Package D3PAK |
Power - Max 290 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXGT72N60A3 | IXYS | 4 | IXGT72N60A3-ND | 15,70000 € | Similar |


