
APT35SM70S | |
|---|---|
DigiKey Part Number | 150-APT35SM70S-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT35SM70S |
Description | SICFET 700V 35A TO247-3 |
Customer Reference | |
Detailed Description | 700 V 35A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Current - Continuous Drain (Id) @ 25°C |
Mfr | Grade Automotive |
Packaging Bulk | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Through Hole |
Technology | Supplier Device Package TO-247-3 |
Drain to Source Voltage (Vdss) 700 V | Package / Case |

