Parametric Equivalent

APT35GT120JU2 | |
|---|---|
DigiKey Part Number | APT35GT120JU2-ND |
Manufacturer | |
Manufacturer Product Number | APT35GT120JU2 |
Description | IGBT MOD 1200V 55A 260W SOT-227 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single 1200 V 55 A 260 W Chassis Mount SOT-227 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 5 mA |
Manufacturer Microchip Technology | Input Capacitance (Cies) @ Vce 2.53 nF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Active | NTC Thermistor No |
IGBT Type Trench Field Stop | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration Single | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case ISOTOP |
Current - Collector (Ic) (Max) 55 A | Supplier Device Package SOT-227 |
Power - Max 260 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 35A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT35GT120JU3 | Microchip Technology | 0 | APT35GT120JU3-ND | 22,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 22,60000 € | 926,60 € |
| Unit Price without VAT: | 22,60000 € |
|---|---|
| Unit Price with VAT: | 26,89400 € |


