
APT35GP120JDQ2 | |
|---|---|
DigiKey Part Number | APT35GP120JDQ2-ND |
Manufacturer | |
Manufacturer Product Number | APT35GP120JDQ2 |
Description | IGBT MOD 1200V 64A 284W ISOTOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT Module PT Single 1200 V 64 A 284 W Chassis Mount ISOTOP® |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 3.9V @ 15V, 35A |
Manufacturer Microchip Technology | Current - Collector Cutoff (Max) 350 µA |
Series | Input Capacitance (Cies) @ Vce 3.24 nF @ 25 V |
Packaging Tube | Input Standard |
Part Status Active | NTC Thermistor No |
IGBT Type PT | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration Single | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case ISOTOP |
Current - Collector (Ic) (Max) 64 A | Supplier Device Package ISOTOP® |
Power - Max 284 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,19000 € | 37,19 € |
| 100 | 30,18800 € | 3.018,80 € |
| Unit Price without VAT: | 37,19000 € |
|---|---|
| Unit Price with VAT: | 44,25610 € |

