
APT35GP120J | |
|---|---|
DigiKey Part Number | APT35GP120J-ND |
Manufacturer | |
Manufacturer Product Number | APT35GP120J |
Description | IGBT MOD 1200V 64A 284W ISOTOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT Module PT Single 1200 V 64 A 284 W Chassis Mount ISOTOP® |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 3.9V @ 15V, 35A |
Manufacturer Microchip Technology | Current - Collector Cutoff (Max) 250 µA |
Series | Input Capacitance (Cies) @ Vce 3.24 nF @ 25 V |
Packaging Tube | Input Standard |
Part Status Active | NTC Thermistor No |
IGBT Type PT | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration Single | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case ISOTOP |
Current - Collector (Ic) (Max) 64 A | Supplier Device Package ISOTOP® |
Power - Max 284 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,44000 € | 32,44 € |
| 100 | 26,33280 € | 2.633,28 € |
| Unit Price without VAT: | 32,44000 € |
|---|---|
| Unit Price with VAT: | 38,60360 € |

