IGBT PT 1200 V 96 A 543 W Through Hole TO-247 [B]
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT35GP120BG

DigiKey Part Number
APT35GP120BG-ND
Manufacturer
Manufacturer Product Number
APT35GP120BG
Description
IGBT PT 1200V 96A TO247
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
IGBT PT 1200 V 96 A 543 W Through Hole TO-247 [B]
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Switching Energy
750µJ (on), 680µJ (off)
Manufacturer
Microchip Technology
Input Type
Standard
Series
Gate Charge
150 nC
Packaging
Tube
Td (on/off) @ 25°C
16ns/94ns
Part Status
Active
Test Condition
600V, 35A, 5Ohm, 15V
IGBT Type
PT
Operating Temperature
-55°C ~ 150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
1200 V
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
96 A
Package / Case
TO-247-3
Current - Collector Pulsed (Icm)
140 A
Supplier Device Package
TO-247 [B]
Vce(on) (Max) @ Vge, Ic
3.9V @ 15V, 35A
Base Product Number
Power - Max
543 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,45000 €13,45 €
10010,91220 €1.091,22 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,45000 €
Unit Price with VAT:16,00550 €