
APT35GP120B2DQ2G | |
|---|---|
DigiKey Part Number | APT35GP120B2DQ2G-ND |
Manufacturer | |
Manufacturer Product Number | APT35GP120B2DQ2G |
Description | IGBT PT 1200V 96A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT PT 1200 V 96 A 543 W Through Hole |
Datasheet | Datasheet |
Category | Power - Max 543 W |
Manufacturer Microchip Technology | Switching Energy 750µJ (on), 680µJ (off) |
Series | Input Type Standard |
Packaging Tube | Gate Charge 150 nC |
Part Status Active | Td (on/off) @ 25°C 16ns/95ns |
IGBT Type PT | Test Condition 600V, 35A, 4.3Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 96 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 140 A | Package / Case TO-247-3 Variant |
Vce(on) (Max) @ Vge, Ic 3.9V @ 15V, 35A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,54000 € | 16,54 € |
| 100 | 13,42840 € | 1.342,84 € |
| Unit Price without VAT: | 16,54000 € |
|---|---|
| Unit Price with VAT: | 19,68260 € |

