![IGBT PT 1200 V 96 A 540 W Through Hole T-MAX™ [B2] IGBT PT 1200 V 96 A 540 W Through Hole T-MAX™ [B2]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/002/137/998/T-MAX_sml.jpg)
APT35GP120B2D2G | |
|---|---|
DigiKey Part Number | 150-APT35GP120B2D2G-ND |
Manufacturer | |
Manufacturer Product Number | APT35GP120B2D2G |
Description | IGBT PT 1200V 96A TMAX |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT PT 1200 V 96 A 540 W Through Hole T-MAX™ [B2] |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 96 A | |
Current - Collector Pulsed (Icm) | 140 A | |
Vce(on) (Max) @ Vge, Ic | 3.9V @ 15V, 35A | |
Power - Max | 540 W | |
Switching Energy | 1mJ (on), 1.185mJ (off) | |
Input Type | Standard | |
Gate Charge | 150 nC | |
Td (on/off) @ 25°C | 14ns/99ns | |
Test Condition | 800V, 35A, 5Ohm, 15V | |
Reverse Recovery Time (trr) | 85 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 Variant | |
Supplier Device Package | T-MAX™ [B2] | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 € | 16,59 € |
| 100 | 14,33760 € | 1.433,76 € |
| Unit Price without VAT: | 16,59000 € |
|---|---|
| Unit Price with VAT: | 19,74210 € |

