
APT35GN120SG/TR | |
|---|---|
DigiKey Part Number | 150-APT35GN120SG/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APT35GN120SG/TR |
Description | IGBT NPT FS 1200V 84A D3PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT NPT, Trench Field Stop 1200 V 84 A 379 W Surface Mount D3PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
IGBT Type | NPT, Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 84 A | |
Current - Collector Pulsed (Icm) | 105 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 35A | |
Power - Max | 379 W | |
Switching Energy | -, 2.315mJ (off) | |
Input Type | Standard | |
Gate Charge | 220 nC | |
Td (on/off) @ 25°C | 24ns/300ns | |
Test Condition | 800V, 35A, 2.2Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |
Supplier Device Package | D3PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 9,19775 € | 3.679,10 € |
| Unit Price without VAT: | 9,19775 € |
|---|---|
| Unit Price with VAT: | 10,94532 € |

