![IGBT NPT, Trench Field Stop 1200 V 94 A 379 W Through Hole TO-247 [B] IGBT NPT, Trench Field Stop 1200 V 94 A 379 W Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/200/154/935/TO-247-3-PKG-Series_sml.jpg)
APT35GN120BG | |
|---|---|
DigiKey Part Number | APT35GN120BG-ND |
Manufacturer | |
Manufacturer Product Number | APT35GN120BG |
Description | IGBT NPT FS 1200V 94A TO247 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT NPT, Trench Field Stop 1200 V 94 A 379 W Through Hole TO-247 [B] |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | NPT, Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 94 A | |
Current - Collector Pulsed (Icm) | 105 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 35A | |
Power - Max | 379 W | |
Switching Energy | 2.315mJ (off) | |
Input Type | Standard | |
Gate Charge | 220 nC | |
Td (on/off) @ 25°C | 24ns/300ns | |
Test Condition | 800V, 35A, 2.2Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 [B] | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,29000 € | 7,29 € |
| 100 | 5,91660 € | 591,66 € |
| Unit Price without VAT: | 7,29000 € |
|---|---|
| Unit Price with VAT: | 8,67510 € |

