![IGBT PT 900 V 63 A 290 W Through Hole TO-247 [B] IGBT PT 900 V 63 A 290 W Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/200/154/935/TO-247-3-PKG-Series_sml.jpg)
APT35GA90B | |
|---|---|
DigiKey Part Number | APT35GA90B-ND |
Manufacturer | |
Manufacturer Product Number | APT35GA90B |
Description | IGBT PT 900V 63A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT PT 900 V 63 A 290 W Through Hole TO-247 [B] |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 900 V | |
Current - Collector (Ic) (Max) | 63 A | |
Current - Collector Pulsed (Icm) | 105 A | |
Vce(on) (Max) @ Vge, Ic | 3.1V @ 15V, 18A | |
Power - Max | 290 W | |
Switching Energy | 642µJ (on), 382µJ (off) | |
Input Type | Standard | |
Gate Charge | 84 nC | |
Td (on/off) @ 25°C | 12ns/104ns | |
Test Condition | 600V, 18A, 10Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 [B] | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | 3,37782 € | 371,56 € |
| Unit Price without VAT: | 3,37782 € |
|---|---|
| Unit Price with VAT: | 4,01961 € |

