APT34N80LC3G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 40
Unit Price: 11,44000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 6,23063 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 20,57000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 16,78570 €
Datasheet
N-Channel 800 V 34A (Tc) 417W (Tc) Through Hole TO-264 (L)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT34N80LC3G

DigiKey Part Number
APT34N80LC3G-ND
Manufacturer
Manufacturer Product Number
APT34N80LC3G
Description
MOSFET N-CH 800V 34A TO264
Customer Reference
Detailed Description
N-Channel 800 V 34A (Tc) 417W (Tc) Through Hole TO-264 (L)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
145mOhm @ 22A, 10V
Vgs(th) (Max) @ Id
3.9V @ 2mA
Gate Charge (Qg) (Max) @ Vgs
355 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4510 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
417W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-264 (L)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes