
APT34F60BG | |
|---|---|
DigiKey Part Number | 150-APT34F60BG-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT34F60BG |
Description | MOSFET N-CH 600V 34A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 34A (Tc) 624W (Tc) Through Hole TO-247-3 |
Category | Rds On (Max) @ Id, Vgs 210mOhm @ 17A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 165 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 6640 pF @ 25 V |
FET Type | Power Dissipation (Max) 624W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 8,30133 € | 249,04 € |
| Unit Price without VAT: | 8,30133 € |
|---|---|
| Unit Price with VAT: | 9,87858 € |

