
APT31N80JC3 | |
|---|---|
DigiKey Part Number | 150-APT31N80JC3-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT31N80JC3 |
Description | MOSFET N-CH 800V 31A ISOTOP |
Customer Reference | |
Detailed Description | N-Channel 800 V 31A (Tc) 833W (Tc) Chassis Mount ISOTOP® |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 145mOhm @ 22A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.9V @ 2mA |
Series | Gate Charge (Qg) (Max) @ Vgs 355 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 4510 pF @ 25 V |
FET Type | Power Dissipation (Max) 833W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 800 V | Mounting Type Chassis Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package ISOTOP® |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |

