
APT31N60BCSG | |
|---|---|
DigiKey Part Number | 150-APT31N60BCSG-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT31N60BCSG |
Description | MOSFET N-CH 600V 31A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 31A (Tc) 255W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 100mOhm @ 18A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.9V @ 1.2mA |
Series | Gate Charge (Qg) (Max) @ Vgs 85 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 3055 pF @ 25 V |
FET Type | Power Dissipation (Max) 255W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |

