
APT30S20SG | |
|---|---|
DigiKey Part Number | 150-APT30S20SG-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT30S20SG |
Description | DIODE SCHOTTKY 200V 45A D3PAK |
Customer Reference | |
Detailed Description | Diode 200 V 45A Surface Mount D3PAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 55 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 500 µA @ 200 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package D3PAK |
Current - Average Rectified (Io) 45A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 30 A |

