Similar
![N-Channel 600 V 30A (Tc) 219W (Tc) Through Hole TO-220 [K] N-Channel 600 V 30A (Tc) 219W (Tc) Through Hole TO-220 [K]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/002/182/TO-220-3_sml.jpg)
APT30N60KC6 | |
|---|---|
DigiKey Part Number | 150-APT30N60KC6-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT30N60KC6 |
Description | MOSFET N-CH 600V 30A TO220 |
Customer Reference | |
Detailed Description | N-Channel 600 V 30A (Tc) 219W (Tc) Through Hole TO-220 [K] |
Category | Rds On (Max) @ Id, Vgs 125mOhm @ 14.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.5V @ 960µA |
Series | Gate Charge (Qg) (Max) @ Vgs 88 nC @ 10 V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2267 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 219W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220 [K] |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXKC19N60C5 | IXYS | 0 | IXKC19N60C5-ND | 3,50660 € | Similar |


