![N-Channel 300 V 40A (Tc) 300W (Tc) Through Hole TO-247 [B] N-Channel 300 V 40A (Tc) 300W (Tc) Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/200/154/935/TO-247-3-PKG-Series_sml.jpg)
APT30M85BVFRG | |
|---|---|
DigiKey Part Number | 150-APT30M85BVFRG-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT30M85BVFRG |
Description | MOSFET N-CH 300V 40A TO247 |
Customer Reference | |
Detailed Description | N-Channel 300 V 40A (Tc) 300W (Tc) Through Hole TO-247 [B] |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 85mOhm @ 500mA, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 195 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 4950 pF @ 25 V |
FET Type | Power Dissipation (Max) 300W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 300 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247 [B] |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |

