APT30M70SVRG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 27
Unit Price: 23,29000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 6,17733 €
Datasheet
N-Channel 300 V 48A (Tc) 370W (Tc) Surface Mount D3PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT30M70SVRG

DigiKey Part Number
150-APT30M70SVRG-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
APT30M70SVRG
Description
MOSFET N-CH 300V 48A D3PAK
Customer Reference
Detailed Description
N-Channel 300 V 48A (Tc) 370W (Tc) Surface Mount D3PAK
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
70mOhm @ 500mA, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 1mA
Series
Gate Charge (Qg) (Max) @ Vgs
225 nC @ 10 V
Packaging
Tube
Vgs (Max)
±30V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
5870 pF @ 25 V
FET Type
Power Dissipation (Max)
370W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
300 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D3PAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXFT70N30Q3IXYS27IXFT70N30Q3-ND23,29000 €Similar
IXTT52N30PIXYS0IXTT52N30P-ND6,17733 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable