MFR Recommended
Similar

APT30M60J | |
|---|---|
DigiKey Part Number | APT30M60J-ND |
Manufacturer | |
Manufacturer Product Number | APT30M60J |
Description | MOSFET N-CH 600V 31A ISOTOP |
Customer Reference | |
Detailed Description | N-Channel 600 V 31A (Tc) 355W (Tc) Chassis Mount ISOTOP® |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 2.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 215 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5890 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 355W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package ISOTOP® |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 150mOhm @ 21A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT6017JFLL | Microchip Technology | 0 | APT6017JFLL-ND | 43,19500 € | MFR Recommended |
| IXFN44N80P | IXYS | 253 | IXFN44N80P-ND | 33,51000 € | Similar |
| STE40NC60 | STMicroelectronics | 0 | 497-STE40NC60-ND | 35,27000 € | Similar |




