APT30M36LLLG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS
In Stock: 30
Unit Price: 14,37000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 9,22680 €
N-Channel 300 V 84A (Tc) Through Hole TO-264 (L)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT30M36LLLG

DigiKey Part Number
APT30M36LLLG-ND
Manufacturer
Manufacturer Product Number
APT30M36LLLG
Description
MOSFET N-CH 300V 84A TO264
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 300 V 84A (Tc) Through Hole TO-264 (L)
Datasheet
 Datasheet
EDA/CAD Models
APT30M36LLLG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
36mOhm @ 42A, 10V
Mfr
Vgs(th) (Max) @ Id
5V @ 2.5mA
Series
Gate Charge (Qg) (Max) @ Vgs
115 nC @ 10 V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
6480 pF @ 25 V
Part Status
Active
Mounting Type
Through Hole
FET Type
Supplier Device Package
TO-264 (L)
Technology
Package / Case
Drain to Source Voltage (Vdss)
300 V
Base Product Number
Current - Continuous Drain (Id) @ 25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXFH94N30P3IXYS30IXFH94N30P3-ND14,37000 €Similar
IXFK73N30IXYS0IXFK73N30-ND0,00000 €Similar
IXFK73N30QIXYS0IXFK73N30Q-ND9,22680 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2024,59600 €491,92 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,59600 €
Unit Price with VAT:29,26924 €