![IGBT NPT 600 V 64 A 250 W Through Hole TO-220 [K] IGBT NPT 600 V 64 A 250 W Through Hole TO-220 [K]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/002/182/TO-220-3_sml.jpg)
APT30GT60KRG | |
|---|---|
DigiKey Part Number | 150-APT30GT60KRG-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT30GT60KRG |
Description | IGBT NPT 600V 64A TO220 |
Customer Reference | |
Detailed Description | IGBT NPT 600 V 64 A 250 W Through Hole TO-220 [K] |
Datasheet | Datasheet |
Category | Switching Energy 525µJ (on), 600µJ (off) |
Manufacturer Microsemi Corporation | Input Type Standard |
Series | Gate Charge 145 nC |
Packaging Tube | Td (on/off) @ 25°C 12ns/225ns |
Part Status Obsolete | Test Condition 400V, 30A, 10Ohm, 15V |
IGBT Type NPT | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 600 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 64 A | Package / Case TO-220-3 |
Current - Collector Pulsed (Icm) 110 A | Supplier Device Package TO-220 [K] |
Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 30A | Base Product Number |
Power - Max 250 W |

