![IGBT Trench Field Stop 600 V 63 A 203 W Through Hole TO-247 [B] IGBT Trench Field Stop 600 V 63 A 203 W Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/200/154/935/TO-247-3-PKG-Series_sml.jpg)
APT30GN60BDQ2G | |
|---|---|
DigiKey Part Number | APT30GN60BDQ2G-ND |
Manufacturer | |
Manufacturer Product Number | APT30GN60BDQ2G |
Description | IGBT TRENCH FS 600V 63A TO247 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 63 A 203 W Through Hole TO-247 [B] |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 63 A | |
Current - Collector Pulsed (Icm) | 90 A | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 30A | |
Power - Max | 203 W | |
Switching Energy | 525µJ (on), 700µJ (off) | |
Input Type | Standard | |
Gate Charge | 165 nC | |
Td (on/off) @ 25°C | 12ns/155ns | |
Test Condition | 400V, 30A, 4.3Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 [B] | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 3,47467 € | 416,96 € |
| Unit Price without VAT: | 3,47467 € |
|---|---|
| Unit Price with VAT: | 4,13486 € |

