
APT30GF60JU3 | |
|---|---|
DigiKey Part Number | APT30GF60JU3-ND |
Manufacturer | |
Manufacturer Product Number | APT30GF60JU3 |
Description | IGBT MODULE 600V 58A 192W ISOTOP |
Customer Reference | |
Detailed Description | IGBT Module NPT Single 600 V 58 A 192 W Chassis Mount ISOTOP® |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 30A |
Manufacturer Microchip Technology | Current - Collector Cutoff (Max) 40 µA |
Packaging Bulk | Input Capacitance (Cies) @ Vce 1.85 nF @ 25 V |
Part Status Obsolete | Input Standard |
IGBT Type NPT | NTC Thermistor No |
Configuration Single | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 600 V | Package / Case SOT-227-4, miniBLOC |
Current - Collector (Ic) (Max) 58 A | Supplier Device Package ISOTOP® |
Power - Max 192 W |

