![Diode 1200 V 30A Through Hole TO-220 [K] Diode 1200 V 30A Through Hole TO-220 [K]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/300/742/414/MFG_DUR30120_sml%28200x200%29.jpg)
APT30DQ120KG | |
|---|---|
DigiKey Part Number | APT30DQ120KG-ND |
Manufacturer | |
Manufacturer Product Number | APT30DQ120KG |
Description | DIODE STD 1200V 30A TO220 [K] |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 30A Through Hole TO-220 [K] |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 320 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 1200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-220 [K] |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 3.3 V @ 30 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 100 | 0,86740 € | 86,74 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

