
APT30DQ100BCTG | |
|---|---|
DigiKey Part Number | 150-APT30DQ100BCTG-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT30DQ100BCTG |
Description | DIODE ARRAY GP 1000V 30A TO247 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1000 V 30A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Microsemi Corporation | Reverse Recovery Time (trr) 295 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 1000 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package TO-247 [B] |
Current - Average Rectified (Io) (per Diode) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 3 V @ 30 A |

