Bridge Rectifier Single Phase Standard 600 V Chassis Mount SOT-227
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT30DF60HJ

DigiKey Part Number
APT30DF60HJ-ND
Manufacturer
Manufacturer Product Number
APT30DF60HJ
Description
BRIDGE RECT 1P 600V 60A SOT-227
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Chassis Mount SOT-227
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
60 A
Voltage - Forward (Vf) (Max) @ If
2.2 V @ 30 A
Current - Reverse Leakage @ Vr
250 µA @ 600 V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
SOT-227
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5912,84458 €757,83 €
Unit Price without VAT:12,84458 €
Unit Price with VAT:15,28505 €