
APT30DF20HJ | |
|---|---|
DigiKey Part Number | APT30DF20HJ-ND |
Manufacturer | |
Manufacturer Product Number | APT30DF20HJ |
Description | BRIDGE RECT 1P 200V 45A SOT-227 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Chassis Mount SOT-227 |
Category | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 30 A |
Manufacturer Microchip Technology | Current - Reverse Leakage @ Vr 250 µA @ 200 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Diode Type Single Phase | Package / Case SOT-227-4, miniBLOC |
Technology Standard | Supplier Device Package SOT-227 |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 45 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 59 | 15,71305 € | 927,07 € |
| Unit Price without VAT: | 15,71305 € |
|---|---|
| Unit Price with VAT: | 18,69853 € |

