
APT30DF100HJ | |
|---|---|
DigiKey Part Number | APT30DF100HJ-ND |
Manufacturer | |
Manufacturer Product Number | APT30DF100HJ |
Description | BRIDGE RECT 1P 1KV 45A SOT-227 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Chassis Mount SOT-227 |
Category | Voltage - Forward (Vf) (Max) @ If 3 V @ 30 A |
Manufacturer Microchip Technology | Current - Reverse Leakage @ Vr 100 µA @ 1000 V |
Packaging Bulk | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Diode Type Single Phase | Package / Case SOT-227-4, miniBLOC |
Technology Standard | Supplier Device Package SOT-227 |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 45 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 17,08056 € | 922,35 € |
| Unit Price without VAT: | 17,08056 € |
|---|---|
| Unit Price with VAT: | 20,32587 € |

