
APT30D60SG/TR | |
|---|---|
DigiKey Part Number | 150-APT30D60SG/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APT30D60SG/TR |
Description | DIODE STANDARD 600V 30A D3PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Surface Mount D3PAK |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 30A |
Mfr | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package D3PAK |
Technology | Base Product Number |
Voltage - DC Reverse (Vr) (Max) 600 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,69095 € | 1.476,38 € |
| Unit Price without VAT: | 3,69095 € |
|---|---|
| Unit Price with VAT: | 4,39223 € |

