Diode 300 V 30A Through Hole TO-247 [B]
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT30D30BG

DigiKey Part Number
APT30D30BG-ND
Manufacturer
Manufacturer Product Number
APT30D30BG
Description
DIODE STD 300V 30A TO247 [B]
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 300 V 30A Through Hole TO-247 [B]
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
25 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
250 µA @ 300 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
300 V
Supplier Device Package
TO-247 [B]
Current - Average Rectified (Io)
30A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 30 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,51000 €2,51 €
1002,05040 €205,04 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,51000 €
Unit Price with VAT:2,98690 €