
APT30D120SG | |
|---|---|
DigiKey Part Number | APT30D120SG-ND |
Manufacturer | |
Manufacturer Product Number | APT30D120SG |
Description | DIODE STANDARD 1200V 30A D3PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 30A Surface Mount D3PAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 370 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 250 µA @ 1200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package D3PAK |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2.5 V @ 30 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 3,15320 € | 472,98 € |
| Unit Price without VAT: | 3,15320 € |
|---|---|
| Unit Price with VAT: | 3,75231 € |

