
APT2X40DC60J | |
|---|---|
DigiKey Part Number | 150-APT2X40DC60J-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT2X40DC60J |
Description | DIODE MOD SIC 600V 40A SOT-227 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 600 V 40A Chassis Mount SOT-227-4, miniBLOC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Configuration | 2 Independent | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 40 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 800 µA @ 600 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 | |
Base Product Number |

