
APT2X21DC60J | |
|---|---|
DigiKey Part Number | 150-APT2X21DC60J-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT2X21DC60J |
Description | DIODE MOD SIC 600V 20A SOT-227 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 600 V 20A Chassis Mount ISOTOP |
Datasheet | Datasheet |
Category | Speed No Recovery Time > 500mA (Io) |
Manufacturer Microsemi Corporation | Reverse Recovery Time (trr) 0 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 400 µA @ 600 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 2 Independent | Mounting Type Chassis Mount |
Technology SiC (Silicon Carbide) Schottky | Package / Case ISOTOP |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SOT-227 |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,04000 € | 53,04 € |
| Unit Price without VAT: | 53,04000 € |
|---|---|
| Unit Price with VAT: | 63,11760 € |

