
APT2X150DL60J | |
|---|---|
DigiKey Part Number | 150-APT2X150DL60J-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT2X150DL60J |
Description | DIODE MODULE GP 600V 150A ISOTOP |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 600 V 150A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 150A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 150 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 408 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 600 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | ISOTOP® | |
Base Product Number |

