
APT2X101DL40J | |
|---|---|
DigiKey Part Number | 150-APT2X101DL40J-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT2X101DL40J |
Description | DIODE MODULE GP 400V 100A ISOTOP |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 400 V 100A Chassis Mount SOT-227-4, miniBLOC |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Microsemi Corporation | Reverse Recovery Time (trr) 120 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 500 µA @ 400 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 2 Independent | Mounting Type Chassis Mount |
Technology Standard | Package / Case SOT-227-4, miniBLOC |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package ISOTOP® |
Current - Average Rectified (Io) (per Diode) 100A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.125 V @ 100 A |

