
APT25SM120S | |
|---|---|
DigiKey Part Number | 150-APT25SM120S-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT25SM120S |
Description | SICFET N-CH 1200V 25A D3 |
Customer Reference | |
Detailed Description | N-Channel 1200 V 25A (Tc) 175W (Tc) Chassis Mount D3 |
Category | Rds On (Max) @ Id, Vgs 175mOhm @ 10A, 20V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Packaging Bulk | Gate Charge (Qg) (Max) @ Vgs 72 nC @ 20 V |
Part Status Obsolete | Power Dissipation (Max) 175W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 1200 V | Supplier Device Package D3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |

