Image for APT25SM120B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT25SM120B

DigiKey Part Number
150-APT25SM120B-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
APT25SM120B
Description
SICFET N-CH 1200V 25A TO247
Customer Reference
Detailed Description
N-Channel 1200 V 25A (Tc) 175W (Tc) Through Hole TO-247
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
175mOhm @ 10A, 20V
Mfr
Vgs(th) (Max) @ Id
2.5V @ 1mA
Packaging
Bulk
Gate Charge (Qg) (Max) @ Vgs
72 nC @ 20 V
Part Status
Obsolete
Vgs (Max)
+25V, -10V
FET Type
Power Dissipation (Max)
175W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
1200 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247
Drive Voltage (Max Rds On, Min Rds On)
20V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.