
APT25GR120S | |
|---|---|
DigiKey Part Number | APT25GR120S-ND |
Manufacturer | |
Manufacturer Product Number | APT25GR120S |
Description | IGBT NPT 1200V 75A D3PAK |
Customer Reference | |
Detailed Description | IGBT NPT 1200 V 75 A 521 W Surface Mount D3PAK |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 75 A | |
Current - Collector Pulsed (Icm) | 100 A | |
Vce(on) (Max) @ Vge, Ic | 3.2V @ 15V, 25A | |
Power - Max | 521 W | |
Switching Energy | 742µJ (on), 427µJ (off) | |
Input Type | Standard | |
Gate Charge | 203 nC | |
Td (on/off) @ 25°C | 16ns/122ns | |
Test Condition | 600V, 25A, 4.3Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |
Supplier Device Package | D3PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,16000 € | 5,16 € |
| 100 | 4,18470 € | 418,47 € |
| Unit Price without VAT: | 5,16000 € |
|---|---|
| Unit Price with VAT: | 6,14040 € |

