
APT25GR120BD15 | |
|---|---|
DigiKey Part Number | APT25GR120BD15-ND |
Manufacturer | |
Manufacturer Product Number | APT25GR120BD15 |
Description | IGBT NPT 1200V 75A TO-247 |
Customer Reference | |
Detailed Description | IGBT NPT 1200 V 75 A 521 W Through Hole TO-247 |
Category | Switching Energy 742µJ (on), 427µJ (off) |
Manufacturer Microchip Technology | Input Type Standard |
Packaging Tube | Gate Charge 203 nC |
Part Status Obsolete | Td (on/off) @ 25°C 16ns/122ns |
IGBT Type NPT | Test Condition 600V, 25A, 4.3Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 75 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 100 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 3.2V @ 15V, 25A | Supplier Device Package TO-247 |
Power - Max 521 W | Base Product Number |

