![IGBT PT 900 V 72 A 417 W Through Hole TO-247 [B] IGBT PT 900 V 72 A 417 W Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/200/154/935/TO-247-3-PKG-Series_sml.jpg)
APT25GP90BG | |
|---|---|
DigiKey Part Number | APT25GP90BG-ND |
Manufacturer | |
Manufacturer Product Number | APT25GP90BG |
Description | IGBT PT 900V 72A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT PT 900 V 72 A 417 W Through Hole TO-247 [B] |
Datasheet | Datasheet |
Category | Switching Energy 370µJ (off) |
Manufacturer Microchip Technology | Input Type Standard |
Series | Gate Charge 110 nC |
Packaging Tube | Td (on/off) @ 25°C 13ns/55ns |
Part Status Active | Test Condition 600V, 25A, 5Ohm, 15V |
IGBT Type PT | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 900 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 72 A | Package / Case TO-247-3 |
Current - Collector Pulsed (Icm) 110 A | Supplier Device Package TO-247 [B] |
Vce(on) (Max) @ Vge, Ic 3.9V @ 15V, 25A | Base Product Number |
Power - Max 417 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,61000 € | 7,61 € |
| 100 | 6,18970 € | 618,97 € |
| Unit Price without VAT: | 7,61000 € |
|---|---|
| Unit Price with VAT: | 9,05590 € |

