IGBT PT 900 V 72 A 417 W Through Hole TO-247 [B]
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT25GP90BDQ1G

DigiKey Part Number
APT25GP90BDQ1G-ND
Manufacturer
Manufacturer Product Number
APT25GP90BDQ1G
Description
IGBT PT 900V 72A TO247
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
IGBT PT 900 V 72 A 417 W Through Hole TO-247 [B]
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
IGBT Type
PT
Voltage - Collector Emitter Breakdown (Max)
900 V
Current - Collector (Ic) (Max)
72 A
Current - Collector Pulsed (Icm)
110 A
Vce(on) (Max) @ Vge, Ic
3.9V @ 15V, 25A
Power - Max
417 W
Switching Energy
370µJ (off)
Input Type
Standard
Gate Charge
110 nC
Td (on/off) @ 25°C
13ns/55ns
Test Condition
600V, 40A, 4.3Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247 [B]
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,06000 €8,06 €
1006,52980 €652,98 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,06000 €
Unit Price with VAT:9,59140 €