
APT25GP120BSC15 | |
|---|---|
DigiKey Part Number | 150-APT25GP120BSC15-ND |
Manufacturer | |
Manufacturer Product Number | APT25GP120BSC15 |
Description | IGBT PT MOS 7 SIC COMBI 1200 V 2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | IGBT PT 1200 V 69 A 417 W Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Switching Energy 560µJ (on), 440µJ (off) |
Manufacturer Microchip Technology | Input Type Standard |
Series | Gate Charge 110 nC |
Packaging Tube | Td (on/off) @ 25°C 12ns/70ns |
Part Status Active | Test Condition 600V, 25A, 5Ohm, 15V |
IGBT Type PT | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 69 A | Package / Case TO-247-3 |
Current - Collector Pulsed (Icm) 90 A | Supplier Device Package TO-247-3 |
Power - Max 417 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 10,82767 € | 649,66 € |
| Unit Price without VAT: | 10,82767 € |
|---|---|
| Unit Price with VAT: | 12,88493 € |

