![IGBT PT 1200 V 69 A 417 W Through Hole TO-247 [B] IGBT PT 1200 V 69 A 417 W Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/200/154/935/TO-247-3-PKG-Series_sml.jpg)
APT25GP120BG | |
|---|---|
DigiKey Part Number | APT25GP120BG-ND |
Manufacturer | |
Manufacturer Product Number | APT25GP120BG |
Description | IGBT PT 1200V 69A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT PT 1200 V 69 A 417 W Through Hole TO-247 [B] |
Datasheet | Datasheet |
Category | Switching Energy 500µJ (on), 438µJ (off) |
Manufacturer Microchip Technology | Input Type Standard |
Series | Gate Charge 110 nC |
Packaging Tube | Td (on/off) @ 25°C 12ns/70ns |
Part Status Active | Test Condition 600V, 25A, 5Ohm, 15V |
IGBT Type PT | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 69 A | Package / Case TO-247-3 |
Current - Collector Pulsed (Icm) 90 A | Supplier Device Package TO-247 [B] |
Vce(on) (Max) @ Vge, Ic 3.9V @ 15V, 25A | Base Product Number |
Power - Max 417 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,08000 € | 9,08 € |
| 100 | 7,37290 € | 737,29 € |
| Unit Price without VAT: | 9,08000 € |
|---|---|
| Unit Price with VAT: | 10,80520 € |

