IGBT PT 1200 V 69 A 417 W Through Hole TO-247 [B]
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT25GP120BDQ1G

DigiKey Part Number
APT25GP120BDQ1G-ND
Manufacturer
Manufacturer Product Number
APT25GP120BDQ1G
Description
IGBT PT 1200V 69A TO247
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
IGBT PT 1200 V 69 A 417 W Through Hole TO-247 [B]
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
IGBT Type
PT
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
69 A
Current - Collector Pulsed (Icm)
90 A
Vce(on) (Max) @ Vge, Ic
3.9V @ 15V, 25A
Power - Max
417 W
Switching Energy
500µJ (on), 440µJ (off)
Input Type
Standard
Gate Charge
110 nC
Td (on/off) @ 25°C
12ns/70ns
Test Condition
600V, 25A, 5Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247 [B]
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
509,97440 €498,72 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,97440 €
Unit Price with VAT:11,86954 €