IGBT Trench Field Stop 1200 V 67 A 272 W Surface Mount D3PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT25GN120SG/TR

DigiKey Part Number
150-APT25GN120SG/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APT25GN120SG/TR
Description
IGBT TRENCH FS 1200V 67A D3PAK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 1200 V 67 A 272 W Surface Mount D3PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
67 A
Current - Collector Pulsed (Icm)
75 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 25A
Power - Max
272 W
Switching Energy
-, 2.15J (off)
Input Type
Standard
Gate Charge
155 nC
Td (on/off) @ 25°C
22ns/280ns
Test Condition
800V, 25A, 1Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-268-3, D3PAK (2 Leads + Tab), TO-268AA
Supplier Device Package
D3PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4007,72665 €3.090,66 €
Manufacturers Standard Package
Unit Price without VAT:7,72665 €
Unit Price with VAT:9,19471 €